Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERICOM
Manufacturer Part NoPI2PCIE2412ZHE
Order Code1602277
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPERICOM
Manufacturer Part NoPI2PCIE2412ZHE
Order Code1602277
Technical Datasheet
Frequency Min-
RF Primary FunctionReceiver
Frequency Max-
RF / IF Modulation-
Supply Voltage Min1.5V
Data Rate5Gbps
Supply Voltage Max2V
IC Case / Package-
No. of Pins42Pins
RF IC Case Style-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
Technical Specifications
Frequency Min
-
Frequency Max
-
Supply Voltage Min
1.5V
Supply Voltage Max
2V
No. of Pins
42Pins
Operating Temperature Min
-40°C
Sensitivity dBm
-
RF Primary Function
Receiver
RF / IF Modulation
-
Data Rate
5Gbps
IC Case / Package
-
RF IC Case Style
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022