Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,750.090 |
| 5+ | NT$2,661.880 |
| 10+ | NT$2,579.480 |
| 25+ | NT$2,527.900 |
| 50+ | NT$2,476.310 |
| 100+ | NT$2,424.720 |
Product Information
Product Overview
The LR02-IS series Float Switch is an efficient Liquid Level Detector designed for trouble free operation over a long life. The device is a variant of the LR-02 series, contains a special low voltage/low current micro-switch that is compatible with the voltage and current requirements of intrinsically safe systems. The unit comprises three major components with the float chamber houses the micro-switch arrangement and totally sealed within closed cell polyurethane foam with a single pole double throw action and outer walls of the switch are moulded in Hypalon, CSP Synthetic rubber. The 3-cored cable, connected to the micro-switch assembly inside the float chamber and is sheathed in CPE synthetic rubber and this cable is supplied in three standard lengths of 5, 10 and 20m±5% of the length quoted. A stabilizing weight fixed to the cable approximately 120mm from the float chamber is also coated in Hypalon.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Float Switch
-
-
Cable
-
70°C
Liquid
-
-
-
-
LR02-IS Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate