Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$280,935.840 |
Product Overview
FLK-SMFT-1000/PRO is a multifunction PV tester and performance analyser kit with I-V curve tracing, TruTest™ Software and MC4 Leads. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analysed for effortless reporting without having to bring a laptop on-site. To perform precise I-V curve measurements, real time irradiance and temperature data is needed. The included IRR2-BT irradiance meter wirelessly connects to the SMFT-1000 to communicate data in real time, providing most accurate I-V curve measurements possible.
- Includes Advanced TruTest™ software and MC4 solar clamp test lead set
- Full sequence safety testing–IEC 62446-1 cat 1, system performance testing –IEC 62446-1 cat 2
- Protective resistance earth, voltage on open circuit, short circuit current, insulation resistance
- I-V curve tracing and software analysis with TruTest
- Irradiance, temperature, tilt, cardinal direction
Contents
Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser, Carry strap, Fuse pack, Adapter cable IRDA optical-to-USB, Zero adapter, IRR2-BT wireless solar irradiance meter pro, 80PR-IRR external temperature probe, Mounting bracket for solar panel, Carry case, i100 AC/DC current clamp 100 A, TPAK magnet set, TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, Coupler set, (6) AA batteries.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-
700V
999Mohm
1kV
0ohm
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate