Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0550505H1A-2T0
Order Code3482635
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 720+ | NT$262.040 |
Price for:Each
Minimum: 720
Multiple: 720
NT$188,668.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0550505H1A-2T0
Order Code3482635
Technical Datasheet
Supply Voltage5VDC
Voltage TypeDC
External Depth5.25mm
Noise Rating21.2dBA
Bearing Type-
Power Rating2W
Product Range-
Technical Specifications
Supply Voltage
5VDC
External Depth
5.25mm
Bearing Type
-
Product Range
-
Voltage Type
DC
Noise Rating
21.2dBA
Power Rating
2W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169