
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,384.940 |
| 5+ | NT$1,342.790 |
Product Information
Product Overview
RTM 003 S NW is RT micro chisel chromed soldering tip. Its widest range of geometrics and sizes covers all standard applications. This one tool meets all operational needs. It has active tip technology fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. It features no downtime, continuing workflow, excellent results. It also features digital tool for data storage motion activated usage sensor for energy control and data storage. It features patented tip & grip design only soldering tip on the market which can be changed without a tool. This has 20% faster change than leading competitors. Its versatile performance for micro and standard components covering the widest range of applications (aerospace, military, only MS versions), electronics, sensors, medical devices, automotive).
- NW tip type, chisel tip shape
- Width is 0.3mm, thickness is 0.1mm, length is 20mm
- Power is 40W
- High performance active tip for micro and standard components covering wide range of applications
- RT micro soldering tips for WXMP / WXMP MS soldering irons
- Overs the widest range of geometries and sizes
- Active tip heating element technology
- Used with WXMP, WMRP
Technical Specifications
0.3mm
Weller WXMP, WXMP MS & WXRP Soldering Pencils
No SVHC (04-Feb-2026)
Chisel
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
