Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,931.570 |
| 5+ | NT$1,892.940 |
| 10+ | NT$1,854.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,931.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64340055
Order Code1214967
Module Lens ColourTransparent
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeFlashing
Lens Diameter100mm
IP / NEMA RatingIP65
Power Rating7W
External Height65.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
24VDC
Lens Diameter
100mm
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Supply Voltage VAC
-
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
External Height
65.5mm
Operating Temperature Max
50°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09