Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No124-117111
Order Code2889436
Product Range124 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,196.940 |
| 5+ | NT$3,118.750 |
| 10+ | NT$3,063.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,196.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No124-117111
Order Code2889436
Product Range124 Series
Load Current Inductive100A
Relay MountingFlange
Operating Voltage-
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3100A
Product Range124 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
100A
Operating Voltage
-
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
36V
Load Current Resistive
-
Product Range
124 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
100A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476734