Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No49111020015Copy
Manufacturer Standard Lead Time8 weeks
Order Code4836663
Product RangeWR-WSP Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$103.130 |
| 10+ | NT$77.220 |
| 100+ | NT$60.050 |
| 250+ | NT$58.340 |
| 500+ | NT$56.620 |
| 1000+ | NT$55.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$103.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No49111020015Copy
Manufacturer Standard Lead Time8 weeks
Order Code4836663
Product RangeWR-WSP Series
Connector to ConnectorCrimp SKEDD Terminal to Free End
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Product RangeWR-WSP Series
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp SKEDD Terminal to Free End
Cable Length - Metric
200mm
Jacket Colour
-
Cable Length - Imperial
7.87"
Product Range
WR-WSP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
