Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No32207638Copy
Manufacturer Standard Lead Time17 weeks
Order Code4836334
Product RangeSMD 0603 Series
Your Part Number
1,571 In Stock
12,000 more incoming. You can reserve stock now
14 Delivery in 1-2 Business Days(SG stock)
465 Delivery in 3-4 Business Days(UK stock)
1,092 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$76.670 |
| 10+ | NT$69.310 |
| 25+ | NT$67.870 |
| 50+ | NT$66.420 |
| 100+ | NT$65.460 |
| 500+ | NT$64.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$76.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No32207638Copy
Manufacturer Standard Lead Time17 weeks
Order Code4836334
Product RangeSMD 0603 Series
RTD TypeChip
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max130°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSMD 0603 Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Chip
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
130°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SMD 0603 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
