Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO NEXENSOS
Manufacturer Part No5016951Copy
Manufacturer Standard Lead Time14 weeks
Order Code4754288
Product RangeEC Series
Your Part Number
89 In Stock
Need more?
89 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$392.820 |
| 5+ | NT$357.930 |
| 10+ | NT$329.440 |
| 50+ | NT$318.880 |
| 100+ | NT$308.960 |
| 250+ | NT$302.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$392.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5016951Copy
Manufacturer Standard Lead Time14 weeks
Order Code4754288
Product RangeEC Series
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialFluorocarbon
Probe Diameter3.2mm
Probe Length30mm
Cable Length - Metric375mm
Cable Length - Imperial14.76"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeEC Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
Fluorocarbon
Probe Length
30mm
Cable Length - Imperial
14.76"
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
-
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
3.2mm
Cable Length - Metric
375mm
Cable Termination
Wire Leaded
Product Range
EC Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003173
