537,776 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$2.950 | NT$29.50 |
| Total Price | NT$29.50 | ||
| Quantity | Price |
|---|---|
| 10+ | NT$2.950 |
| 100+ | NT$2.570 |
| 500+ | NT$1.970 |
| 2500+ | NT$1.600 |
| 5000+ | NT$1.490 |
| Quantity | Price |
|---|---|
| 10000+ | NT$1.200 |
| 50000+ | NT$1.170 |
| 100000+ | NT$1.150 |
Product Information
Product Overview
CC0402MRX5R5BB106 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X5R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, power supplies, DVD players, mobile phones and data processing applications.
- Capacitance value is 10µF
- Capacitance tolerance is ±20%
- 0402 [1005 metric] capacitor case
- Voltage rating is 6.3V DC
- High reliability with no polarity
- Operating temperature range from -55°C to +85°C
- Insulation resistance (min) is 5Mohm
Technical Specifications
10µF
0402 [1005 Metric]
X5R
1mm
Standard Terminal
85°C
MSL 1 - Unlimited
6.3V
± 20%
CC Series
0.5mm
-55°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0402MRX5R5BB106 SMD Multilayer Ceramic Capacitor, 10 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R](https://tw.element14.com/productimages/standard/en_GB/2522372-40.jpg)