列印頁面
不再生產
產品訊息
製造商產品編號20.300M/3
訂購代碼9633367
Product RangeAngled 300
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeAngled 300
SVHCLead (25-Jun-2020)
產品總覽
The 20.300M/3 is a 3-way standard angled Terminal Block with tin-plated brass pins and zinc-plated steel screws. It has nickel-plated brass block and a PBT-G21 housing. It accepts 26 to 12AWG wire range.
- 1000MΩ Insulation resistance
- -40 to +105°C Operating temperature range
- UL94V-1 Flammability rating
應用
Industrial
技術規格
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
Lead (25-Jun-2020)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
Angled 300
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.003911

