MULTICOMP PRO

MP741058 Thermometer

Multicomp Pro product view

The Multicom Pro MP741058 solder thermometer and the MP741058-10 sensor soldering iron temperature tester deliver precise temperature monitoring solutions tailored for soldering applications. The MP741058 thermometer, with its innovative 3-point thermocouple sensor is designed to capture readings irrespective of the soldering iron's angle.  It's ±5 °C accuracy range ensures reliable solder tip temperature measurement The thermometer offers several advanced capabilities including a MAX HOLD function which displays the highest recorded temperature and PC connectivity via USB for streamlined data management.

The MP741058 series is designed for professional use. It offers practical maintenance alerts, including automatic sensor replacement warnings (after approximately 50 uses) and low battery indicators to ensure uninterrupted operations. A K-type thermocouple is also included for external measurements, making the device versatile for multiple applications. Compact, durable, and efficient, the MP741058 thermometer is a dependable tool for precise soldering temperature testing.

 

Datasheet               Explore Full Range               About Multicom PRO

Features

Measurement and Accuracy

  • Temperature Range: Measures solder tip temperatures with a high accuracy of ±5 °C.
  • Sensor Technology: Features a 3-point thermocouple sensor that captures precise readings regardless of the soldering iron's angle.
  • External Measurements: Includes a K-type thermocouple for measuring external temperatures beyond soldering tips

Durability and Maintenance

  • Sensor Lifespan Alerts: Automatically warns users when the sensor needs replacement, typically after approximately 50 uses, ensuring reliable performance.
  • Battery Life Indication: Low battery warning ensures uninterrupted operation and prevents downtime during critical tasks.

 

 

 

Design and Build

  • Compact Size: Lightweight and portable with a small footprint, ideal for educational labs and small workspaces.
  • Fanless Operation: Ensures quiet performance and reduces operational noise.
  • Durability: Backed by a 5-year warranty, emphasizing reliability for long-term use.

Display and Data Management

  • MAX HOLD Function: Displays the highest recorded temperature for monitoring peak values during soldering operations.
  • PC Connectivity: Equipped with USB functionality for transferring measurement data to a PC, enabling further analysis and record-keeping.

Environmental Specifications

  • Operating Temperature: Efficient operation within the ambient temperature range specified in its datasheet.
  • Durability: Built to withstand typical workshop environments, ensuring consistent and long-term functionality.
Serial Port Use Display Interface

Serial Port Use Display Interface

MP741058 Thermometer Specifications

MP741058 Thermometer Specifications

Applications

Soldering & Electronics

  • Monitoring solder tip temperatures during electronics assembly and repair to ensure precise solder joint quality.
  • Verifying the temperature consistency of soldering irons for maintaining optimal soldering performance.

Education & Training

  • Demonstrating soldering techniques and the importance of temperature control in educational labs.
  • Training technicians on proper soldering practices using accurate temperature monitoring tools.

Maintenance & Repairs

  • Diagnosing faulty soldering irons by checking temperature accuracy and stability.
  • Identifying and troubleshooting overheating or underperforming soldering stations.

 

General Temperature Monitoring

  • Using the included K-type thermocouple for measuring temperatures of non-soldering-related industrial components.

Quality Control & Testing

  • Performing routine inspections of soldering equipment in manufacturing setups to maintain process accuracy.
  • Testing and validating soldering iron temperature profiles in compliance with industrial standards.

Research & Development

  • Analyzing soldering behavior for developing advanced soldering tools or processes.
  • Studying the effect of temperature variation on different solder materials and components.

Industrial Automation

  • Ensuring consistent soldering temperatures in automated soldering lines for precision manufacturing.

Associated Products

Published: 11 December 2024