列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商NOSHOK
製造商產品編號25-300-30/200-PSI
訂購代碼4309398
Product Range300 Series
技術資料表
Thread Size - Metric-
Operating Pressure Max200psi
Operating Temperature Min-18°C
Operating Temperature Max71°C
Product Range300 Series
SVHCTo Be Advised
產品總覽
25-300-30/200-PSI is a 300 series dial indicating pressure gauge. It is ideal for applications including automotive, construction, hydraulics & pneumatics, mining, stamping & forming presses and transportation.
- High quality, heavy-duty liquid filled gauge
- 2-1/2″ gauge size
- Brass case with bottom connection
- Pressure range from -30 inHg to 0 to 200psi
- ±1.6% full scale accuracy
- Single scale psi option, die cast brass case with natural brass finish
- Aluminium, white background with black scale, UV resistant
- Acrylic with o-ring seal lens and balanced aluminium, black finish pointer
- Temperature ambient media -4°F to 140°F (-20°C to 60°C), ambient 0°F to 160°F (-18°C to 71°C)
- Copper alloy “C” tube
技術規格
Thread Size - Metric
-
Operating Temperature Min
-18°C
Product Range
300 Series
Operating Pressure Max
200psi
Operating Temperature Max
71°C
SVHC
To Be Advised
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Poland
承擔產品生產最後程序之國家
關稅編號:90303900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001