列印頁面
25 有存貨
需要更多?
25 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$724.640 |
| 10+ | NT$670.450 |
| 25+ | NT$635.270 |
| 100+ | NT$602.620 |
| 250+ | NT$595.350 |
價格Each
最少: 1
多項: 1
NT$724.64
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號W5B82-7PG-P-535
訂購代碼4759208
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Connector
Connector TypeSealed Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
技術規格
Connector Type
Sealed Connector
Product Range
Multi-Con-X Insta-Click Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Connector Type
Sealed Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:待通知
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.01769