TE CONNECTIVITY
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
                                                                                                  2. Audio Visual
                                                                                                  3. Pro Audio
                                                                                                  4. Signal Processors
                                                                                                  列印頁面

                                                                                                  PLS00548

                                                                                                  Ground Loop Isolator, 3.5mm Stereo Plug To 3.5mm Stereo Socket, 0.3m

                                                                                                  PULSE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PULSE PLS00548
                                                                                                  製造商PULSE
                                                                                                  製造商產品編號PLS00548
                                                                                                  訂購代碼3402208
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  436 有存貨

                                                                                                  950 即日起您可預購補貨

                                                                                                  436 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$468.340
                                                                                                  3+NT$390.210
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$468.34
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  PULSE
                                                                                                  製造商PULSE
                                                                                                  製造商產品編號PLS00548
                                                                                                  訂購代碼3402208
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  PLS00548 is a in-line dual isolation transformer that eliminates hum and other noise caused by ground loops, while providing protection to the portable device.

                                                                                                  • Ideal for connecting portable devices such as smartphones, tablets, laptops to external sound gear
                                                                                                  • Input: 1x 3.5mm stereo jack plug, output: 1x 3.5mm female stereo jack socket
                                                                                                  • Isolation transformer housed in a slim, in-line cylindrical metal enclosure
                                                                                                  • Highly flexible cable is terminated with rugged moulded connectors with strain reliefs
                                                                                                  • Input/output impedance: 600 ohm
                                                                                                  • Frequency range: 0 – 0.5dB (input to output), 50Hz – 20kHz
                                                                                                  • Distortion: <0.02% at 1kHz, 0dBu
                                                                                                  • Lead length: 0.3m

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85229000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.49691
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741