2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. D Sub Connectors
                                                                                                  列印頁面

                                                                                                  83614-9012

                                                                                                  D Sub Connector, Micro D, Plug, 83614, 25 Contacts, Solder

                                                                                                  MOLEX
                                                                                                  MOLEX 83614-9012
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號83614-9012
                                                                                                  訂購代碼2779740
                                                                                                  Product Range83614
                                                                                                  其他名稱GTIN UPC EAN: 800756013633
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  17 有存貨

                                                                                                  需要更多?

                                                                                                  17 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$712.170
                                                                                                  10+NT$594.780
                                                                                                  25+NT$566.340
                                                                                                  100+NT$539.420
                                                                                                  250+NT$501.260
                                                                                                  500+NT$481.560
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$712.17
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號83614-9012
                                                                                                  訂購代碼2779740
                                                                                                  Product Range83614
                                                                                                  其他名稱GTIN UPC EAN: 800756013633
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  D Sub Connector TypeMicro D
                                                                                                  GenderPlug(檢視相關連接器)
                                                                                                  Product Range83614
                                                                                                  No. of Contacts25Contacts
                                                                                                  D Sub Shell Size-
                                                                                                  Contact Termination TypeSolder
                                                                                                  Connector MountingPanel Mount, Through Hole Mount Right Angle
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector Body MaterialSteel Body
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  Commercial Micro D high-density plug provide 4 times the density of standard D-sub connectors. Ideal solution for providing PCB and space savings.

                                                                                                  • High-density 1.27mm centre-line spacing
                                                                                                  • Rugged design with a metal interface and grounding tabs
                                                                                                  • Fully shielded
                                                                                                  • Current rating is 1A
                                                                                                  • Voltage rating is 350VAC

                                                                                                  應用

                                                                                                  Commercial, Communications & Networking, Industrial Automation, Medical

                                                                                                  技術規格

                                                                                                  D Sub Connector Type

                                                                                                  Micro D

                                                                                                  Product Range

                                                                                                  83614

                                                                                                  D Sub Shell Size

                                                                                                  -

                                                                                                  Connector Mounting

                                                                                                  Panel Mount, Through Hole Mount Right Angle

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  No. of Contacts

                                                                                                  25Contacts

                                                                                                  Contact Termination Type

                                                                                                  Solder

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Body Material

                                                                                                  Steel Body

                                                                                                  技術文件 (5)

                                                                                                  CAD Multiple Formats EN

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  83614-9012 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366930
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004536