TE CONNECTIVITY
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Heaters
                                                                                                  4. PTC Heaters
                                                                                                  列印頁面

                                                                                                  HP06-2/04-24

                                                                                                  PTC Heater, 18 W, 30 V, 35 mm, 75 mm, 8.3 mm

                                                                                                  DBK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  DBK HP06-2/04-24
                                                                                                  製造商DBK
                                                                                                  製造商產品編號HP06-2/04-24
                                                                                                  訂購代碼4408445
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  DBK
                                                                                                  製造商DBK
                                                                                                  製造商產品編號HP06-2/04-24
                                                                                                  訂購代碼4408445
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Power Rating18W
                                                                                                  Supply Voltage30V
                                                                                                  External Width35mm
                                                                                                  External Height75mm
                                                                                                  Depth8.3mm
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  產品總覽

                                                                                                  The HP06-2/04-24 is a 18W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.

                                                                                                  • Positive temperature coefficient
                                                                                                  • Safe self regulating temperature output
                                                                                                  • Class II protection
                                                                                                  • IP54 Protection rating
                                                                                                  • 100mm Standard lead

                                                                                                  應用

                                                                                                  Industrial, Communications & Networking, Thermal Management

                                                                                                  技術規格

                                                                                                  Power Rating

                                                                                                  18W

                                                                                                  External Width

                                                                                                  35mm

                                                                                                  Depth

                                                                                                  8.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Supply Voltage

                                                                                                  30V

                                                                                                  External Height

                                                                                                  75mm

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85168080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.036
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741