2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Battery Management Development Kits
                                                                                                  列印頁面

                                                                                                  FRDM-BC3770-EVM

                                                                                                  Evaluation Board, BC3770 Battery Charger Board, KL25Z for SPI Communication and IO Control

                                                                                                  NXP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NXP FRDM-BC3770-EVM
                                                                                                  NXP FRDM-BC3770-EVM
                                                                                                  NXP FRDM-BC3770-EVM
                                                                                                  NXP FRDM-BC3770-EVM
                                                                                                  製造商NXP
                                                                                                  製造商產品編號FRDM-BC3770-EVM
                                                                                                  訂購代碼2499102
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  12 有存貨

                                                                                                  需要更多?

                                                                                                  12 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$3,214.460
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,214.46
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NXP
                                                                                                  製造商NXP
                                                                                                  製造商產品編號FRDM-BC3770-EVM
                                                                                                  訂購代碼2499102
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypePower Management - Battery
                                                                                                  Application Sub TypeBattery Charger
                                                                                                  Silicon Core NumberBC3770 & MKL25Z128VLK4
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Kit ContentsEval Board BC3770, Eval Board MKL25Z128VLK4, USB A-M to B-M mini Cable, Quick Reference Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  The FRDM-BC3770-EVM is a Freedom Expansion Board offers a fully programmable switching charger with dual-path output for single-cell Li-ion and Li-polymer batteries. It works with the FRDM-KL25Z development platform (included pre-programmed with mini-USB cables). A BC3770 highly integrated synchronous switch-mode chargers, featuring integrated OVP and power FETs. A FRDM-KL25Z for SPI communication and IO control. Operate as a boost regulator for USB-OTG function via either I²C command or an external pin from the host/processor. This dual-path output allows mobile applications with fully discharged battery or dead battery to boot up the system.

                                                                                                  • Supports different modes of operation (charging and power management)
                                                                                                  • Dynamically shares current between the application and battery on demand
                                                                                                  • Reduces heat dissipation and allows for higher current capability for a given package size
                                                                                                  • Includes protection features to avoid damaging the downstream components

                                                                                                  應用

                                                                                                  Embedded Design & Development, Power Management

                                                                                                  內容

                                                                                                  FRDM-BC3770-EVM Hardware, FRDM-KL25Z Hardware (pre-programmed), Cable, USB A-M to B-M mini (2) and Quick reference guide.

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Power Management - Battery

                                                                                                  Silicon Core Number

                                                                                                  BC3770 & MKL25Z128VLK4

                                                                                                  Kit Contents

                                                                                                  Eval Board BC3770, Eval Board MKL25Z128VLK4, USB A-M to B-M mini Cable, Quick Reference Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Application Sub Type

                                                                                                  Battery Charger

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.5