2. Optoelectronics & Displays
                                                                                                  3. LED Products
                                                                                                  4. Standard Single Colour LEDs - Under 75mA
                                                                                                  列印頁面

                                                                                                  LY Y876-Q2T1-26

                                                                                                  LED, Micro SIDELED, Yellow, SMD, 1.2mm x 2.3mm, 20 mA, 2 V, 587 nm

                                                                                                  AMS OSRAM GROUP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  AMS OSRAM GROUP LY Y876-Q2T1-26
                                                                                                  AMS OSRAM GROUP LY Y876-Q2T1-26
                                                                                                  AMS OSRAM GROUP LY Y876-Q2T1-26
                                                                                                  製造商AMS OSRAM GROUP
                                                                                                  製造商產品編號LY Y876-Q2T1-26
                                                                                                  訂購代碼
                                                                                                  整卷4313162
                                                                                                  複捲式1226426RL
                                                                                                  條帶式包裝1226426
                                                                                                  其他名稱Q65110A2415
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  8,418 有存貨

                                                                                                  需要更多?

                                                                                                  8418 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  包裝選項
                                                                                                  條帶式包裝 & 複捲式
                                                                                                  數量價格
                                                                                                  5+NT$8.840
                                                                                                  50+NT$6.450
                                                                                                  100+NT$6.190
                                                                                                  500+NT$5.220
                                                                                                  1500+NT$4.300
                                                                                                  整卷
                                                                                                  數量價格
                                                                                                  3000+NT$4.210
                                                                                                  9000+NT$4.130
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  AMS OSRAM GROUP
                                                                                                  製造商AMS OSRAM GROUP
                                                                                                  製造商產品編號LY Y876-Q2T1-26
                                                                                                  訂購代碼
                                                                                                  整卷4313162
                                                                                                  複捲式1226426RL
                                                                                                  條帶式包裝1226426
                                                                                                  其他名稱Q65110A2415
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  LED ColourYellow
                                                                                                  LED MountingSMD
                                                                                                  LED Case Size1.2mm x 2.3mm
                                                                                                  Forward Current If20mA
                                                                                                  Forward Voltage2V
                                                                                                  Wavelength Typ587nm
                                                                                                  Luminous Intensity355mcd
                                                                                                  Viewing Angle120°
                                                                                                  Lens ShapeRectangular
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  The LYY876-R2T1-26-Z is a Micro SIDELED SMT LED with rectangular-shaped lens and side emission. Due to its low package height it is ideal for applications in limited space environments. It is suitable for coupling into light guides, backlighting, signal and symbol luminary.

                                                                                                  • InGaAlP technology
                                                                                                  • Improved corrosion robustness
                                                                                                  • 9lm/W Optical efficiency
                                                                                                  • 125°C Junction temperature
                                                                                                  • 12V Reverse voltage
                                                                                                  • Up to 2kV ESD-withstand voltage

                                                                                                  應用

                                                                                                  Signalling, Automotive, Commercial

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  LED Colour

                                                                                                  Yellow

                                                                                                  LED Case Size

                                                                                                  1.2mm x 2.3mm

                                                                                                  Forward Voltage

                                                                                                  2V

                                                                                                  Luminous Intensity

                                                                                                  355mcd

                                                                                                  Lens Shape

                                                                                                  Rectangular

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  LED Mounting

                                                                                                  SMD

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  Wavelength Typ

                                                                                                  587nm

                                                                                                  Viewing Angle

                                                                                                  120°

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 7 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85414100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001