當日出貨
數以千計的產品
迄今為止最龐大的系列
超過 100 萬項產品 線上供貨
免費技術支援
e絡盟客戶專屬
Isolated DIN Rail Mount DC / DC Converters:
找到 215 個產品在 e絡盟台灣 找到大量 Isolated DIN Rail Mount DC / DC Converters 商品。我们备有各种 Isolated DIN Rail Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Mean Well, XP Power, Phoenix Contact, Tdk-lambda & CUI。
檢視
買方
工程師
製造商
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ NT$648.290 5+ NT$619.260 10+ NT$590.230 50+ NT$588.070 100+ NT$587.800 | 總計:NT$648.29 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
Each | 1+ NT$2,200.560 5+ NT$2,095.930 10+ NT$2,001.100 50+ NT$1,988.610 | 總計:NT$2,200.56 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 32mm | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ NT$648.290 5+ NT$619.260 10+ NT$590.230 50+ NT$574.100 100+ NT$568.390 | 總計:NT$648.29 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ NT$1,095.070 5+ NT$1,042.460 10+ NT$996.420 50+ NT$966.820 100+ NT$947.490 | 總計:NT$1,095.07 最少:1 / 多個:1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 48V | 52.5mm | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ NT$3,208.790 5+ NT$3,055.840 10+ NT$2,922.010 50+ NT$2,835.970 | 總計:NT$3,208.79 最少:1 / 多個:1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | ||||
Each | 1+ NT$3,384.700 5+ NT$3,209.700 10+ NT$3,034.690 50+ NT$2,769.560 | 總計:NT$3,384.70 最少:1 / 多個:1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
MEAN WELL | Each | 1+ NT$644.590 5+ NT$615.730 10+ NT$609.000 50+ NT$602.260 100+ NT$595.530 其他價格... | 總計:NT$644.59 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
Each | 1+ NT$1,979.020 5+ NT$1,919.490 10+ NT$1,859.970 50+ NT$1,781.050 | 總計:NT$1,979.02 最少:1 / 多個:1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ NT$6,373.420 | 總計:NT$6,373.42 最少:1 / 多個:1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 50mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
MEAN WELL | Each | 1+ NT$644.590 5+ NT$615.730 10+ NT$609.000 50+ NT$602.260 100+ NT$595.530 其他價格... | 總計:NT$644.59 最少:1 / 多個:1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
Each | 1+ NT$6,588.640 5+ NT$6,276.240 10+ NT$5,998.200 | 總計:NT$6,588.64 最少:1 / 多個:1 | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | 4kV | Fixed, Adjustable | 110V | 85.5mm | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | |||||
Each | 1+ NT$11,532.520 5+ NT$11,301.870 | 總計:NT$11,532.52 最少:1 / 多個:1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ NT$10,842.760 5+ NT$10,625.910 | 總計:NT$10,842.76 最少:1 / 多個:1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
MEAN WELL | Each | 1+ NT$2,186.560 5+ NT$2,082.590 10+ NT$1,988.370 50+ NT$1,933.140 | 總計:NT$2,186.56 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | ||||
MEAN WELL | Each | 1+ NT$648.290 5+ NT$619.260 10+ NT$590.230 50+ NT$574.100 100+ NT$562.620 其他價格... | 總計:NT$648.29 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ NT$2,144.510 5+ NT$2,042.540 10+ NT$1,950.130 50+ NT$1,895.960 | 總計:NT$2,144.51 最少:1 / 多個:1 | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | 4kV | Fixed, Adjustable | 24V | 32mm | 125.2mm | 102mm | 16.8V | 33.6V | DDR-120 Series | |||||
Each | 1+ NT$2,158.240 5+ NT$2,055.620 10+ NT$1,962.620 50+ NT$1,908.100 | 總計:NT$2,158.24 最少:1 / 多個:1 | Railway | 2:1 | 100.8W | 1 Output | 24V | 4.2A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
MEAN WELL | Each | 1+ NT$853.990 5+ NT$812.560 10+ NT$777.510 50+ NT$755.200 100+ NT$748.400 | 總計:NT$853.99 最少:1 / 多個:1 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 35mm | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
Each | 1+ NT$657.230 5+ NT$627.800 10+ NT$598.380 50+ NT$582.030 100+ NT$570.390 其他價格... | 總計:NT$657.23 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ NT$661.000 5+ NT$631.400 10+ NT$601.800 50+ NT$599.980 100+ NT$598.160 其他價格... | 總計:NT$661.00 最少:1 / 多個:1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ NT$2,200.560 5+ NT$2,095.930 10+ NT$2,001.100 50+ NT$1,945.510 | 總計:NT$2,200.56 最少:1 / 多個:1 | Railway | 2:1 | 100.8W | 1 Output | 48V | 2.1A | - | - | - | 4kV | Fixed, Adjustable | 12V | 32mm | 125.2mm | 102mm | 9V | 18V | DDR-120 Series | |||||
Each | 1+ NT$9,207.320 5+ NT$8,983.310 10+ NT$8,803.650 | 總計:NT$9,207.32 最少:1 / 多個:1 | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | 1.5kV | Fixed | - | - | - | - | 10V | 32V | MINI-PS Series | |||||
Each | 1+ NT$13,438.030 5+ NT$13,169.270 | 總計:NT$13,438.03 最少:1 / 多個:1 | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | 1.5kV | Fixed | 48V | - | - | - | 30V | 60V | QUINT-PS Series | |||||
MEAN WELL | Each | 1+ NT$1,067.900 5+ NT$1,016.590 10+ NT$971.700 50+ NT$942.830 100+ NT$925.680 | 總計:NT$1,067.90 最少:1 / 多個:1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | Fixed, Adjustable | 24V | 52.5mm | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
MEAN WELL | Each | 1+ NT$3,229.340 5+ NT$3,075.410 10+ NT$2,940.720 50+ NT$2,854.130 | 總計:NT$3,229.34 最少:1 / 多個:1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | ||||