找到的與 "DURATOOL" 相符的結果 39
在 e絡盟台灣 找到大量 Isolated Surface Mount DC / DC Converters 商品。我们备有各种 Isolated Surface Mount DC / DC Converters 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Multicomp Pro。
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$77.280 15+ NT$73.460 50+ NT$70.910 | 總計:NT$77.28 最少:1 / 多個:1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.6mm | 6.25mm | 12.7mm | 12V | 18V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 10.8mm | 6.9mm | 12.8mm | 19.2V | 28.8V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9V | 112mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$81.890 15+ NT$78.270 50+ NT$75.440 150+ NT$73.420 250+ NT$72.610 其他價格... | 總計:NT$81.89 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.6mm | 6.25mm | 12.7mm | 9.6V | 14.4V | MPro SMD Converter | |||||
Each | 1+ NT$85.920 15+ NT$81.890 50+ NT$79.070 150+ NT$77.050 250+ NT$76.240 其他價格... | 總計:NT$85.92 最少:1 / 多個:1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | MPro SMD Converter | |||||