找到的與 "MURATA-POWER-SOLUTIONS" 相符的結果 541
檢視
買方
工程師
製造商
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ NT$163.540 5+ NT$162.570 10+ NT$161.610 50+ NT$155.820 100+ NT$148.090 其他價格... | 總計:NT$163.54 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$217.950 5+ NT$216.980 10+ NT$215.370 50+ NT$207.650 100+ NT$197.340 其他價格... | 總計:NT$217.95 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
Each | 1+ NT$163.540 5+ NT$162.570 10+ NT$161.610 50+ NT$155.820 100+ NT$148.090 其他價格... | 總計:NT$163.54 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ NT$272.340 5+ NT$271.060 10+ NT$269.130 50+ NT$259.470 100+ NT$246.590 其他價格... | 總計:NT$272.34 最少:1 / 多個:1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$182.140 5+ NT$181.150 10+ NT$179.520 50+ NT$173.970 100+ NT$165.140 其他價格... | 總計:NT$182.14 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3.5kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.75V | 5.25V | MEF1 Series | ||||
Each | 1+ NT$80.310 10+ NT$79.350 25+ NT$78.400 50+ NT$72.660 100+ NT$70.050 其他價格... | 總計:NT$80.31 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 7.46mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ NT$98.000 10+ NT$96.690 25+ NT$95.710 50+ NT$93.410 100+ NT$88.800 其他價格... | 總計:NT$98.00 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | 6.1mm | 10mm | 11.53mm | 10.8V | 13.2V | CRE1 Series | |||||
Each | 1+ NT$106.680 10+ NT$105.370 25+ NT$104.390 50+ NT$96.510 100+ NT$92.640 其他價格... | 總計:NT$106.68 最少:1 / 多個:1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ NT$1,265.080 5+ NT$1,255.340 10+ NT$1,245.530 50+ NT$1,228.580 100+ NT$1,211.630 | 總計:NT$1,265.08 最少:1 / 多個:1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
Each | 1+ NT$249.790 5+ NT$248.470 10+ NT$246.840 50+ NT$226.150 100+ NT$218.940 其他價格... | 總計:NT$249.79 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ NT$250.260 5+ NT$248.290 10+ NT$247.310 50+ NT$210.470 100+ NT$206.360 其他價格... | 總計:NT$250.26 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ NT$333.160 5+ NT$331.520 10+ NT$329.220 50+ NT$306.580 100+ NT$299.030 其他價格... | 總計:NT$333.16 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$163.540 5+ NT$162.570 10+ NT$161.610 50+ NT$155.820 100+ NT$148.090 其他價格... | 總計:NT$163.54 最少:1 / 多個:1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 11.5mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ NT$163.540 5+ NT$162.570 10+ NT$161.610 50+ NT$155.820 100+ NT$153.970 其他價格... | 總計:NT$163.54 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ NT$172.660 5+ NT$171.670 10+ NT$170.690 50+ NT$164.450 100+ NT$156.240 其他價格... | 總計:NT$172.66 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | MEE1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$276.630 5+ NT$275.320 10+ NT$273.360 50+ NT$263.550 100+ NT$250.480 其他價格... | 總計:NT$276.63 最少:1 / 多個:1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$277.680 5+ NT$276.370 10+ NT$274.410 50+ NT$264.560 100+ NT$251.420 其他價格... | 總計:NT$277.68 最少:1 / 多個:1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$272.870 5+ NT$271.580 10+ NT$269.640 50+ NT$259.960 100+ NT$247.060 其他價格... | 總計:NT$272.87 最少:1 / 多個:1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$276.630 5+ NT$275.320 10+ NT$273.360 50+ NT$263.550 100+ NT$250.480 其他價格... | 總計:NT$276.63 最少:1 / 多個:1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$276.630 5+ NT$275.320 10+ NT$273.360 50+ NT$263.550 100+ NT$250.480 其他價格... | 總計:NT$276.63 最少:1 / 多個:1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 12V | Fixed | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$221.370 5+ NT$220.390 10+ NT$218.100 50+ NT$210.910 100+ NT$200.440 其他價格... | 總計:NT$221.37 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEV1 Series | ||||
Each | 1+ NT$250.260 5+ NT$248.950 10+ NT$247.310 50+ NT$226.590 100+ NT$219.350 其他價格... | 總計:NT$250.26 最少:1 / 多個:1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ NT$234.360 5+ NT$233.700 10+ NT$231.400 50+ NT$228.080 100+ NT$224.760 其他價格... | 總計:NT$234.36 最少:1 / 多個:1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$365.190 5+ NT$363.270 10+ NT$360.720 50+ NT$347.980 100+ NT$330.440 其他價格... | 總計:NT$365.19 最少:1 / 多個:1 | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ NT$221.370 5+ NT$220.390 10+ NT$218.760 50+ NT$210.910 100+ NT$200.440 其他價格... | 總計:NT$221.37 最少:1 / 多個:1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||