TE CONNECTIVITY
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
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Cameras & Lenses
                                                                                                  列印頁面

                                                                                                  SC0926

                                                                                                  Global Shutter Camera, IMX296LQR-C, 1.58MP, Raspberry Pi Computers That has a CSI Connector

                                                                                                  RASPBERRY-PI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  RASPBERRY-PI SC0926
                                                                                                  RASPBERRY-PI SC0926
                                                                                                  RASPBERRY-PI SC0926
                                                                                                  RASPBERRY-PI SC0926
                                                                                                  RASPBERRY-PI SC0926
                                                                                                  RASPBERRY-PI SC0926
                                                                                                  製造商RASPBERRY-PI
                                                                                                  製造商產品編號SC0926
                                                                                                  訂購代碼4163984
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  其他名稱GTIN UPC EAN: 5056561803234
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/2/7 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,866.090
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,866.09
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  RASPBERRY-PI
                                                                                                  製造商RASPBERRY-PI
                                                                                                  製造商產品編號SC0926
                                                                                                  訂購代碼4163984
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  其他名稱GTIN UPC EAN: 5056561803234
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSony
                                                                                                  Camera TypeGlobal Shutter Camera
                                                                                                  Lens Type12.5 mm to 22.4 mm Focus
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Resolution1.58MP
                                                                                                  Silicon Core NumberIMX296LQR-C
                                                                                                  For Use WithRaspberry Pi Computers that have a CSI Connector
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsIMX296LQR-C Sensor, C-CS Mount Adapter, Screwdriver, 150mm Ribbon Cable, Plastic Back Cover
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler

                                                                                                  產品總覽

                                                                                                  SC0926 is a Raspberry Pi global shutter camera. This is a specialised 1.6-megapixel camera from Raspberry Pi that is able to capture rapid motion without introducing artefacts typical of rolling shutter cameras. It is ideally suited to fast motion photography and to machine vision applications, where even small amounts of distortion can seriously degrade inference performance. With a large pixel size of 3.45μm × 3.45μm providing high light sensitivity, the Global Shutter Camera can operate with short exposure times (as low as 30μs with adequate lighting), an advantage for high-speed photography. It features a 1.6MP Sony IMX296 sensor, and it has the same C/CS-mount lens assembly as the Raspberry Pi High Quality Camera, for compatibility with the same broad variety of lenses. The Global Shutter Camera's lower resolution means that with appropriate lens magnification, an image suitable for processing by a machine vision model can be captured natively.

                                                                                                  • Sony IMX296LQR-C 1.6MP sensor
                                                                                                  • Large 3.45x3.45µm pixel size
                                                                                                  • 6.3mm diagonal sensor size
                                                                                                  • RAW10 output
                                                                                                  • Integrated IR cut filter   
                                                                                                  • C-mount, camera includes a C to CS-mount adaptor
                                                                                                  • Compatible with all Raspberry Pi models with full size CSI camera connector
                                                                                                  • Separate connection cable required for Pi 5

                                                                                                  內容

                                                                                                  Camera module, C-CS mount adaptor, Screwdriver, 150mm ribbon cable, Removable plastic back cover for protection.

                                                                                                  附註

                                                                                                  Note: IR Filter can be removed to enable IR sensitivity, but this modification is irreversible.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Sony

                                                                                                  Lens Type

                                                                                                  12.5 mm to 22.4 mm Focus

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IMX296LQR-C

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  Camera Type

                                                                                                  Global Shutter Camera

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Resolution

                                                                                                  1.58MP

                                                                                                  For Use With

                                                                                                  Raspberry Pi Computers that have a CSI Connector

                                                                                                  Kit Contents

                                                                                                  IMX296LQR-C Sensor, C-CS Mount Adapter, Screwdriver, 150mm Ribbon Cable, Plastic Back Cover

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90065900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.214458
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741