產品訊息
產品總覽
LT®4250L is an 8-pin, negative 48V Hot Swap™ controller that allows a board to be safely inserted and removed from a live backplane. Inrush current is limited to a programmable value by controlling the gate voltage of an external N-channel pass transistor. The pass transistor is turned off if the input voltage is less than the programmable undervoltage threshold or greater than the overvoltage threshold. A programmable current limit protects the system against shorts. Application includes central office switching, –48V distributed power systems, negative power supply control.
- Circuit breaker immunity to voltage steps and current spikes
- Programmable inrush and short-circuit current limits
- Programmable overvoltage protection
- Programmable undervoltage lockout
- Power good control output
- Bell-core compatible ON/OFF threshold
- Supply voltage operating range from 18 to 80V (TA = 25°C)
- 8-lead plastic SO package
- Temperature rating range from -40°C to 85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
1Channels
18V
80V
8Pins
MOSFET
Negative Voltage Hot Swap Controller
85°C
-
No SVHC (25-Jun-2025)
Central Office Switching, -48V Distributed Power Systems, Negative Power Supply Control
-
SOIC
SOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證