2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Rotary Encoders
                                                                                                  列印頁面

                                                                                                  AEDA-3300-BA7

                                                                                                  M-ARIES KIT,3Ch,1024CPR,Bottom Mt

                                                                                                  BROADCOM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BROADCOM AEDA-3300-BA7
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AEDA-3300-BA7
                                                                                                  訂購代碼1161068
                                                                                                  Product RangeAEDA-3300 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AEDA-3300-BA7
                                                                                                  訂購代碼1161068
                                                                                                  Product RangeAEDA-3300 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Encoder TechnologyOptical
                                                                                                  Encoder TypeIncremental
                                                                                                  Encoder Resolution1024PPR
                                                                                                  No. of Detents0 Detents
                                                                                                  OrientationVertical
                                                                                                  Encoder OutputLine Driver, Quadrature
                                                                                                  Encoder MountingScrew Mount
                                                                                                  Product RangeAEDA-3300 Series
                                                                                                  Rotational Speed Max12000rpm
                                                                                                  Rotational Life Cycles1024
                                                                                                  No. of Channels3Channels
                                                                                                  Shaft TypeSlotted End
                                                                                                  Shaft Length-
                                                                                                  Shaft Diameter2mm
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  IP Rating-
                                                                                                  TerminationPC Pin

                                                                                                  技術規格

                                                                                                  Encoder Technology

                                                                                                  Optical

                                                                                                  Encoder Resolution

                                                                                                  1024PPR

                                                                                                  Orientation

                                                                                                  Vertical

                                                                                                  Encoder Mounting

                                                                                                  Screw Mount

                                                                                                  Rotational Speed Max

                                                                                                  12000rpm

                                                                                                  No. of Channels

                                                                                                  3Channels

                                                                                                  Shaft Length

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Encoder Type

                                                                                                  Incremental

                                                                                                  No. of Detents

                                                                                                  0 Detents

                                                                                                  Encoder Output

                                                                                                  Line Driver, Quadrature

                                                                                                  Product Range

                                                                                                  AEDA-3300 Series

                                                                                                  Rotational Life Cycles

                                                                                                  1024

                                                                                                  Shaft Type

                                                                                                  Slotted End

                                                                                                  Shaft Diameter

                                                                                                  2mm

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Termination

                                                                                                  PC Pin

                                                                                                  技術文件 (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85364900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.05