列印頁面
圖片僅供舉例說明。 請參閱產品描述。
36 有存貨
需要更多?
36 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$248.510 |
價格Each
最少: 1
多項: 1
NT$248.51
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SEEED STUDIO
製造商產品編號103020010
訂購代碼4007758
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Accessory Type2-Coil Latching Relay Module
Silicon ManufacturerHongfa Technology
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHFD2/005-S-L2
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove 2-Coil Latching Relay Board HFD2/005-S-L2
Product RangeTUK SGACK902S Keystone Coupler
產品總覽
Grove - 2-Coil Latching Relay module is based on 2-Coil Latching Relay. Contrast to the ordinary relay, this latching relay do not need continuous power to keep the state, only a rising/falling pulse is needed to change the work state. Even the power can be removed when the work state does not need to change, making this module especially suitable for low-power projects.
- Coils do not need to be energised all time, help to reduce power consumption in application circuits
- Dual switch: single side stable and latching type available
- Grove unified socket: ensures "plug and play" and could be versatile for various applications
- High sensitive: up to 150mW
- High switching capacity: 125VA/90W
- 5V working voltage
- Coil resistance of 151-183ohm
- Switching voltage(Max) of 35VAC/35VDC
- 3A switching current(Max)
- Dimension is 130mm x 90mm x 15mm
技術規格
Accessory Type
2-Coil Latching Relay Module
Core Architecture
-
Silicon Core Number
HFD2/005-S-L2
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
TUK SGACK902S Keystone Coupler
Silicon Manufacturer
Hongfa Technology
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 2-Coil Latching Relay Board HFD2/005-S-L2
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85389099
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.334297