TE CONNECTIVITY
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Air / Gas Analysis
                                                                                                  5. Dissolved Gas
                                                                                                  列印頁面

                                                                                                  ET160

                                                                                                  Detector, Multi Gas, 1, 0 °C, 50 °C

                                                                                                  KLEIN TOOLS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  KLEIN TOOLS ET160
                                                                                                  KLEIN TOOLS ET160
                                                                                                  KLEIN TOOLS ET160
                                                                                                  KLEIN TOOLS ET160
                                                                                                  KLEIN TOOLS ET160
                                                                                                  KLEIN TOOLS ET160
                                                                                                  製造商KLEIN TOOLS
                                                                                                  製造商產品編號ET160
                                                                                                  訂購代碼3924618
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$16,022.610
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$16,022.61
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  KLEIN TOOLS
                                                                                                  製造商KLEIN TOOLS
                                                                                                  製造商產品編號ET160
                                                                                                  訂購代碼3924618
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Gas Detector TypeMulti Gas
                                                                                                  No. of Sensors1
                                                                                                  Audio Alarm Level-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Humidity Range-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  ET160 is an easy-to-use refrigerant gas leak detector that provides audible and visual alarms in the presence of CFCs, HFCs, HCFCs and blends. Detect as low as 100 ppm of common refrigerant gases. Features automatic zero-point calibration, hold, mute and low battery indicator.

                                                                                                  • Refrigerant gas leak detection of CFCs, HFCs, HCFCs and blends from 100 ppm to 3000 ppm
                                                                                                  • 18inch gooseneck probe for easy access around equipment
                                                                                                  • Visual and audible alarms increase with refrigerant gas concentration
                                                                                                  • High (100 to 1000ppm) and low (200 to 3000ppm) levels of sensitivity settings; based on R-134A
                                                                                                  • Automatic zero-point calibration at power-up, hold, mute and low battery functions
                                                                                                  • Auto-power off after 10 minutes of inactivity to conserve battery
                                                                                                  • Conforms to EN14624:2020 testing
                                                                                                  • 6.6foot (2m) drop protection

                                                                                                  內容

                                                                                                  Refrigerant gas leak detector, 4 x AAA batteries, Storage pouch, Instructions.

                                                                                                  技術規格

                                                                                                  Gas Detector Type

                                                                                                  Multi Gas

                                                                                                  Audio Alarm Level

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Sensors

                                                                                                  1

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Humidity Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90262020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.425
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741