有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$138,335.770 |
產品訊息
產品總覽
LIQ-100-IE is a cable+network industrial Ethernet tester. LinkIQ™ industrial Network+Cable tester is designed to provide trusted cable testing along with network testing professionals need to do their jobs. LinkIQ™ validates cable performance (up to 10 Gig) using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ™ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include, Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Support all industrial Ethernet Protocols (EtherNet/IP, PROFINET, EtherCAT, and others)
- Install and troubleshoot PoE devices via Switch Negotiation and PoE Load test
- Displays switch name, port number, data rates and VLAN
- Displays cable length, wire map and distance
- Manage results and print reports from LinkWare™ PC
內容
LinkIQCable + Network Tester with multi-connector adapter with magnetic strap, RJ45 Remote-ID #1, Quick reference guide, USB-C to USB-A cable, Charging cable, Cat6A patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord, RJ45/11 modular adapter, Hanging strap with Remote ID holder, Duffle bag.
附註
Calibration services are available (Europe only). Please visit our calibration services page for more details.
技術規格
Multi-Connector Adapter w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag
No SVHC (15-Jun-2015)
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證