info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  列印頁面

                                                                                                  MX-5210 PROMO

                                                                                                  Soldering and Rework System, with One Hand Piece, 55 °C, 80W, 230VAC, MX-5200 Series

                                                                                                  METCAL
                                                                                                  METCAL MX-5210 PROMO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商METCAL
                                                                                                  製造商產品編號MX-5210 PROMO
                                                                                                  訂購代碼4803817
                                                                                                  Product RangeMX-5200 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  METCAL
                                                                                                  製造商METCAL
                                                                                                  製造商產品編號MX-5210 PROMO
                                                                                                  訂購代碼4803817
                                                                                                  Product RangeMX-5200 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC240VAC
                                                                                                  Heat Temperature Max-
                                                                                                  Output Power80W
                                                                                                  Kit ContentsMX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV TipSaver Workstand
                                                                                                  Product RangeMX-5200 Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  MX-5210 PROMO is a MX-5200 series soldering and rework system. It is configured with the Advanced™ hand-piece. It is highly effective for soldering applications including leadfree, high mass components or boards, thermally sensitive components requiring low operating temperature, high volume production soldering, and touch-up soldering operations. It delivers increased production rates and throughput no matter the application. The MX-5200 super-charged power supply seamlessly tackles the challenges of high-mass components, multilayered boards, and lead-free solders. The MX-5200 can be operated with two handpieces dynamically sharing the 80-watt output power based on demand, adding even more application flexibility and speed.

                                                                                                  • User programmable power save mode, ground fault interrupt
                                                                                                  • Full compatibility with existing and previous MX upgrade kits, tip-cartridges, handpieces, accessory
                                                                                                  • Input line voltage: 100 - 240V AC, grounded circuit, 50/60Hz
                                                                                                  • Rated power consumption: 125W max
                                                                                                  • Output power: 80W max per channel at 22°C ambient temperature
                                                                                                  • 13.56MHz output frequency
                                                                                                  • 5 years warranty
                                                                                                  • Ambient operating temperature: 10 to 40°C
                                                                                                  • Heating method: induction, SmartHeat®
                                                                                                  • SmartHeat® fixed temperature, fast time-to-recovery, dual-simultaneous output

                                                                                                  內容

                                                                                                  MX-PS5200 power supply, MX-H1-AV advanced handpiece for MX systems, MX-W1AV tip-saver workstand for advanced handpiece, MX-CP1 cartridge removal pad.

                                                                                                  附註

                                                                                                  Tips/cartridges sold separately.

                                                                                                  技術規格

                                                                                                  Supply Voltage VAC

                                                                                                  240VAC

                                                                                                  Output Power

                                                                                                  80W

                                                                                                  Product Range

                                                                                                  MX-5200 Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Heat Temperature Max

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  MX-PS5200 Power Supply, MX-H1-AV Hand-piece, MX-W1AV TipSaver Workstand

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85151990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.476