列印頁面
圖片僅供舉例說明。 請參閱產品描述。

19,651 有存貨
175 即日起您可預購補貨
19,143 件可于 1-2 個工作日後配送(新加坡 件庫存)
508 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$545.020 |
| 5+ | NT$494.830 |
| 10+ | NT$444.640 |
| 20+ | NT$370.710 |
| 50+ | NT$341.240 |
| 100+ | NT$324.180 |
| 250+ | NT$314.060 |
價格Each
最少: 1
多項: 1
NT$545.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SANYO DENKI
製造商產品編號109P0424H302复制
訂購代碼1838826
Product RangeSan Ace 40
技術資料表
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dBA
Power Rating2.28W
Rated Speed8700rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP Rating-
Air Flow - m3/min0.32m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
產品總覽
The 109P0424H302 is a standard DC Axial Fan with 500VAC at 50/60Hz, 1 minute (between lead conductor and frame) dielectric strength.
- Current Cut (with Reverse-connection Protection) Motor Protection System
- High Air Flow, High Reliability and Low Noise
- 40mm Square Type
- 8700RPM Rated Rotating Speed
- 0.32m³/Minute Air Flow
- 103Pa Static Pressure
- Red and black leads
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8700rpm
Current Rating
95mA
Air Flow - m3/min
0.32m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
11.3CFM
Power Rating
2.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 40
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84145925
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.045