列印頁面
圖片僅供舉例說明。 請參閱產品描述。

31 有存貨
8 即日起您可預購補貨
23 件可于 1-2 個工作日後配送(新加坡 件庫存)
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,328.930 |
| 5+ | NT$2,228.760 |
價格Each
最少: 1
多項: 1
NT$2,328.93
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號CY8CPROTO-062-4343W复制
訂購代碼2947560
其他名稱SP005672751, CY8CPROTO-062-4343W
技術資料表
Silicon ManufacturerCypress
Silicon Core NumberCYW4343W
Kit Application TypeWireless Development
Application Sub TypeBluetooth and WiFi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Family NamePSoC 6
Kit ContentsWIFI-BT Prototyping Kit CYW4343W
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
CY8CPROTO-062-4343W is a PSoC® 6 Wi-Fi BT prototyping kit. This is a low-cost hardware evaluation platform for the following PSOC™ 6 product families – PSOC™ 624A, 6248, 614A, 6148. ModusToolbox™ software provides board support package, various code examples to get started with the development of applications based on this kit. The kit can be used to evaluate standalone PSOC™ 6 MCU applications, as well as cloud connected IoT applications.
- Includes CYW4343W Wi-Fi/BLE combo radio
- On board PDM microphone, thermistor
- CAPSENSE™ touch buttons and slider
- 512Mbit external quad-SPI NOR flash and PSOC™ 6 memory 2MB flash, 1MB RAM
- MicroSD card I/F
- On board SWD, USB-UART, USB-I2C bridges
- User buttons, LEDs
- Integrated on-chip security, secured boot
- Rich analogue, digital blocks, CAPSENSE™
- Low power, battery operated use cases
內容
PSoC 6 Wi-Fi BT prototyping board, USB Type-A to Micro-B cable, Quick start guide.
技術規格
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Development
Core Architecture
ARM
Silicon Family Name
PSoC 6
Product Range
-
Silicon Core Number
CYW4343W
Application Sub Type
Bluetooth and WiFi
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Kit Contents
WIFI-BT Prototyping Kit CYW4343W
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001361