列印頁面
501 有存貨
需要更多?
81 件可于 1-2 個工作日後配送(新加坡 件庫存)
420 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$581.820 |
| 5+ | NT$535.580 |
價格Each
最少: 1
多項: 1
NT$581.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DURATOOL
製造商產品編號D03124复制
訂購代碼3212635
技術資料表
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
An autoranging multifunction digital multimeter with a compact design that makes it ideal for use in the field.
- 3½ Digit, 2000 count LCD display with backlight
- AC/ DC voltage, AC/DC current, resistance and frequency measurement
- Diode and continuity test functions
- Data hold and maximum value hold functions
- Meets EN61010-1 and CAT III 600V standards
- Requires 1x 9V, PP3 battery (not supplied)
內容
Contents: Multimeter, test leads, and manual
技術規格
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
相關產品
找到 7 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90303100
US ECCN:3A992.a
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.323