| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 779351-01复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 3621427 |
| Product Range | NI-9401 |
| 您的零件号 | |
| 技術資料表 |
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$20,239.880 |
產品訊息
| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 779351-01复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 3621427 |
| Product Range | NI-9401 |
| 技術資料表 | |
| Product Type | C Series Digital Module |
| Sampling Rate | - |
| Resolution | - |
| No. of Input Channels | 8Channels |
| No. of Output Channels | 8Channels |
| No. of I/O's | 8I/O's |
| Supply Voltage Range | - |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9401 |
| SVHC | To Be Advised |
產品總覽
779351-01 is a NI‑9401 5V/TTL, 8 bidirectional channels, 100ns C series digital module. The NI‑9401 is a configurable digital I/O interface for input or output in 4‑bit increments. Therefore, the NI‑9401 can create three configurations: 8 digital inputs, 8 digital outputs, or four digital inputs and four digital outputs. With reconfigurable I/O (RIO) technology (CompactRIO only), users can use the LabVIEW FPGA Module to program the NI‑9401 for implementing custom, high-speed counter/timers; digital communication protocols; pulse generation; and more. Each channel features transient isolation between the I/O channels and the backplane.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
附註
1 year warranty.
技術規格
| Product Type | C Series Digital Module |
|---|---|
| Resolution | - |
| No. of Output Channels | 8Channels |
| Supply Voltage Range | - |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| SVHC | To Be Advised |
| Sampling Rate | - |
|---|---|
| No. of Input Channels | 8Channels |
| No. of I/O's | 8I/O's |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9401 |
相關產品
找到 8 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Hungary 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .18 |