列印頁面
784788-01
Temperature Input Module, C Series, NI-9210, 14 SPS, 24 bit, 4 Input, cDAQ/RIO System, Mini TC
圖片僅供舉例說明。 請參閱產品描述。

| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 784788-01复制 |
| 製造商標準前置時間 | 15 週 |
| 訂購代碼 | 3622696 |
| Product Range | NI-9210 |
| 您的零件号 | |
| 技術資料表 |
15 有存貨
需要更多?
15 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$22,680.380 |
價格Each
最少: 1
多項: 1
NT$22,680.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 784788-01复制 |
| 製造商標準前置時間 | 15 週 |
| 訂購代碼 | 3622696 |
| Product Range | NI-9210 |
| 技術資料表 | |
| Product Type | C Series Temperature Input Module |
| Sampling Rate | 14SPS |
| Resolution | 24bit |
| No. of Input Channels | 4Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | ± 80mV |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9210 |
| SVHC | To Be Advised |
產品總覽
784788-01 is a NI-9210 ±80mV C-series temperature input module. It includes anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements. The NI-9210 features NIST-traceable calibration and a channel-to-earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range.
- 4 maximum number of differential analogue input channels
- Enclosed, 0.8°C example of measurement accuracy
- 14S/s maximum sample rate
- 60Vrms channel-earth ground isolation
- Miniature thermocouple (mini-TC) front connection
- 24-bits ADC resolution, scanned sampling mode, delta sigma ADC
- 50nA input current, 1μV RMS input noise
- Operating temperature range from -40°C to 70°C
附註
1 year warranty.
技術規格
| Product Type | C Series Temperature Input Module |
|---|---|
| Resolution | 24bit |
| No. of Output Channels | - |
| Supply Voltage Range | ± 80mV |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| SVHC | To Be Advised |
| Sampling Rate | 14SPS |
|---|---|
| No. of Input Channels | 4Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9210 |
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Hungary 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | Y-Ex RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | To Be Advised |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .18 |