列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商RASPBERRY-PI
製造商產品編號RASPBERRY PI PICO复制
製造商標準前置時間18 週
訂購代碼3643332
其他名稱GTIN UPC EAN: 0617588405587
您的零件号
3,470 有存貨
4,800 即日起您可預購補貨
3,470 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$143.840 |
價格Each
最少: 1
多項: 1
NT$143.84
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RASPBERRY-PI
製造商產品編號RASPBERRY PI PICO复制
製造商標準前置時間18 週
訂購代碼3643332
其他名稱GTIN UPC EAN: 0617588405587
技術資料表
SOC Type-
Silicon ManufacturerRaspberry Pi
Core Type32-bit RP2040 ARM Cortex-M0+
No. of Cores2Cores
CPU Speed133MHz
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
RAM Memory Size264KB
Kit ContentsRaspberry Pi Pico Board
USB Portsmicro USB 1.1 x 1
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O26Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletmicroUSB, GPIO
Power Over Ethernet-
產品總覽
The Pico is a low cost, high performance microcontroller board built around the Raspberry Pi RP2040 chip. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- 264kB SRAM & 2MB onboard flash memory
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- The Pico can be surface mounted as a module
- Accurate clock and timer on chip
- Temperature sensor
- Accelerated floating point libraries
- Micro USB port for power & data
- 3-pin ARM Serial Wire Debug (SWD) port
技術規格
SOC Type
-
Core Type
32-bit RP2040 ARM Cortex-M0+
GPU
Not Available
Core Sub-Architecture
Cortex-M0+
RAM Memory Size
264KB
USB Ports
micro USB 1.1 x 1
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
-
Power Over Ethernet
-
Silicon Manufacturer
Raspberry Pi
No. of Cores
2Cores
CPU Speed
133MHz
Silicon Core Number
RP2040
Kit Contents
Raspberry Pi Pico Board
Ethernet Ports
-
Product Range
-
General Purpose I/O
26Pins
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
microUSB, GPIO
RASPBERRY PI PICO 的替代選擇
找到 3 個產品
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:84715000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.000091