列印頁面
圖片僅供舉例說明。 請參閱產品描述。

11,691 有存貨
10,000 即日起您可預購補貨
11,691 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 500+ | NT$26.300 |
價格Each (Supplied on Full Reel)
最少: 500
多項: 500
NT$13,150.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RASPBERRY-PI
製造商產品編號RP2040TR7复制
訂購代碼3766079
Product RangeRP2040 Series Microcontrollers
技術資料表
Product RangeRP2040 Series Microcontrollers
Device CoreARM Cortex-M0+
Operating Frequency Max133MHz
Program Memory Size16MB
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's30I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size264KB
Data Bus Width32bit
Supply Voltage Min1.8V
Supply Voltage Max3.3V
MCU Family-
MCU SeriesRP2040
Qualification-
產品總覽
RP2040TR7 is a RP2040 microcontroller from Raspberry Pi. With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with our unique Programmable I/O (PIO) subsystem, it provides professional users with unrivalled power and flexibility.
- Dual ARM Cortex-M0+ at 133MHz
- 264kB on-chip SRAM in six independent banks
- Support for up to 16MB of off-chip Flash memory via dedicated QSPI bus
- DMA controller
- Fully-connected AHB crossbar
- Interpolator and integer divider peripherals
- On-chip programmable LDO to generate core voltage
- 2 on-chip PLLs to generate USB and core clocks
- 30 GPIO pins, 4 of which can be used as analogue inputs
- 2x UARTs, 2 x SPI, 2 x I2C, 16 x PWM, USB 1.1 controller and PHY, 8 x PIO state machines
技術規格
Product Range
RP2040 Series Microcontrollers
Operating Frequency Max
133MHz
No. of Pins
56Pins
No. of I/O's
30I/O's
RAM Memory Size
264KB
Supply Voltage Min
1.8V
MCU Family
-
Qualification
-
Device Core
ARM Cortex-M0+
Program Memory Size
16MB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32bit
Supply Voltage Max
3.3V
MCU Series
RP2040
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000461