列印頁面
圖片僅供舉例說明。 請參閱產品描述。

| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 789114-01复制 |
| 製造商標準前置時間 | 9 週 |
| 訂購代碼 | 4645540 |
| Product Range | NI-9204 |
| 您的零件号 | |
| 技術資料表 |
可供訂購
製造商標準交貨時間:9 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$29,416.160 |
價格Each
最少: 1
多項: 1
NT$29,416.16
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 789114-01复制 |
| 製造商標準前置時間 | 9 週 |
| 訂購代碼 | 4645540 |
| Product Range | NI-9204 |
| 技術資料表 | |
| Product Type | C Series Voltage Input Module |
| Sampling Rate | 250kSPS |
| Resolution | 16bit |
| No. of Input Channels | 16Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | ± 200mV, ± 1V, ± 5V, ± 10V |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI DAQ Devices |
| Product Range | NI-9204 |
| SVHC | No SVHC (07-Nov-2024) |
產品總覽
789114-01 is a NI-9204 ±10V, 250kS/s, 16-bit, 16-channel C series voltage input module. The NI-9204 helps users measure up to 16 single-ended or 8 differential voltage inputs within the same module. This module includes a multiplexed front-end that combines a programmable gain instrumentation amplifier featuring four programmable ranges from ±10V down to ±0.2V with a 16-bit ADC for accurate measurements. Additionally, the NI-9204 features both isolation and overvoltage protection to maximize measurement performance and protect against miswiring.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
附註
1 year warranty.
技術規格
| Product Type | C Series Voltage Input Module |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | - |
| Supply Voltage Range | ± 200mV, ± 1V, ± 5V, ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | No SVHC (07-Nov-2024) |
| Sampling Rate | 250kSPS |
|---|---|
| No. of Input Channels | 16Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9204 |
技術文件 (1)
相關產品
找到 6 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Hungary 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | No SVHC (07-Nov-2024) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .4 |