| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 789996-01复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 4645541 |
| Product Range | cDAQ-9183 |
| 您的零件号 | |
| 技術資料表 |
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$46,825.060 |
產品訊息
| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 789996-01复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 4645541 |
| Product Range | cDAQ-9183 |
| 技術資料表 | |
| For Use With | NI CompactDAQ Systems |
| No. of Slots | 4 |
| Interface Type | Ethernet |
| Rack U Height | - |
| Product Range | cDAQ-9183 |
| SVHC | No SVHC (07-Nov-2024) |
產品總覽
789996-01 is a CDAQ-9183 4-slot, 1-port, TSN-enabled Ethernet CompactDAQ chassis. The cDAQ-9183 is a CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. This chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. You can use the cDAQ 9183 with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using time-sensitive networking (TSN) Ethernet, ideal for highly distributed measurements over long distances. Additionally, the cDAQ-9183 has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.
- Dimension is 178.1mm × 88.1mm × 64.1mm
附註
1 year warranty.
技術規格
| For Use With | NI CompactDAQ Systems |
|---|---|
| Interface Type | Ethernet |
| Product Range | cDAQ-9183 |
| No. of Slots | 4 |
|---|---|
| Rack U Height | - |
| SVHC | No SVHC (07-Nov-2024) |
相關產品
找到 8 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Hungary 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | No SVHC (07-Nov-2024) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | 1 |