| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 789117-01复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 4684086 |
| Product Range | cDAQ-9177 |
| 您的零件号 | |
| 技術資料表 |
需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$54,016.400 |
產品訊息
| 製造商 | NI / EMERSON |
|---|---|
| 製造商產品編號 | 789117-01复制 |
| 製造商標準前置時間 | 6 週 |
| 訂購代碼 | 4684086 |
| Product Range | cDAQ-9177 |
| 技術資料表 | |
| For Use With | NI CompactDAQ Systems |
| No. of Slots | 8 |
| Interface Type | USB 3.0 |
| Rack U Height | - |
| Product Range | cDAQ-9177 |
| SVHC | No SVHC (21-Jan-2025) |
產品總覽
789117-01 is a cDAQ‑9177 8‑slot, USB type-C CompactDAQ chassis. The cDAQ‑9177 provides USB Type-C connectivity for small, portable sensor measurement systems. This chassis features the plug‑and‑play functionality of USB to connect sensor and electrical measurements. With the cDAQ‑9177, you can control the timing, synchronization, and data transfer between C Series I/O modules and an external host. You also can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. Additionally, the cDAQ‑9177 features four 32‑bit general-purpose counters and timers. With multiple timing engines, you can run four hardware-timed operations simultaneously, with three independent rates for analogue input.
附註
1 year warranty.
技術規格
| For Use With | NI CompactDAQ Systems |
|---|---|
| Interface Type | USB 3.0 |
| Product Range | cDAQ-9177 |
| No. of Slots | 8 |
|---|---|
| Rack U Height | - |
| SVHC | No SVHC (21-Jan-2025) |
相關產品
找到 7 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Hungary 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 84718000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 待通知 |
| SVHC: | No SVHC (21-Jan-2025) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | 1 |