列印頁面
不再生產
MK3306/TG 的替代選擇
找到 1 個產品
產品總覽
MK3306/S from Multicomp is an thermal insulating kit for TO-220 package. This medium thermal performance insulator pad consists of a ceramic filled high temperature silicone rubber coated on electrical grade fiberglass. Used in applications that require an interface of 2.5°C/watt or higher on a TO-220 mounted at 50 psi pressure.
- Single side adhesive
- Thickness is 0.009inch (0.23mm)
- Volume resistivity is greater than 10^12ohm-cm
- Thermal conductivity is 1.6w/mk
- UL flammability rating meets UL94-V0
內容
Thermal pad, Bush.
技術規格
Thermal Conductivity
1.6W/m.K
Thickness
0.23mm
Thermal Impedance
-
SVHC
To Be Advised
Breakdown Voltage Vbr
6kV
Volume Resistivity
10ohm-cm
Dielectric Strength
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85479000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.011