列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商BOURNS
製造商產品編號3296W-1-102LF复制
訂購代碼9353178
Product Range3296 Series
其他名稱GTIN UPC EAN: 2050005047133
您的零件号
10,414 有存貨
需要更多?
5,263 件可于 1-2 個工作日後配送(新加坡 件庫存)
5,151 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$67.050 |
| 5+ | NT$61.630 |
| 10+ | NT$56.210 |
| 20+ | NT$52.760 |
| 40+ | NT$49.300 |
| 100+ | NT$46.350 |
價格Each
最少: 1
多項: 1
NT$67.05
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商BOURNS
製造商產品編號3296W-1-102LF复制
訂購代碼9353178
Product Range3296 Series
其他名稱GTIN UPC EAN: 2050005047133
技術資料表
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range3296 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (04-Feb-2026)
產品總覽
The Trimpot 3296 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/8inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 25 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- 5 terminal styles, chevron seal design
技術規格
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3296 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.3mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (04-Feb-2026)
3296W-1-102LF 的替代選擇
找到 4 個產品
相關產品
找到 6 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Costa Rica
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Costa Rica
承擔產品生產最後程序之國家
關稅編號:85334010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002291