列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$18,753.410 |
| 2+ | NT$18,378.350 |
| 5+ | NT$18,003.280 |
| 10+ | NT$17,628.210 |
| 25+ | NT$17,253.140 |
價格Reel of 1
最少: 1
多項: 1
NT$18,753.41
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ALPHA WIRE
製造商產品編號6715 SL001
訂購代碼1770331
技術資料表
No. of Max Strands x Strand Size16 x 30AWG
Conductor Area CSA0.82mm²
SVHCNo SVHC (25-Jun-2025)
產品總覽
EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is UL AWM wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements.
- CPR: Not Yet Qualified
- UL AWM 11028
- Operating temperature range -40°C to 105°C
- Tinned stranded copper conductors
- Polyphenilether insulation
- Excellent abrasion resistance
- Oil resistant to Oil Res. 1
技術規格
No. of Max Strands x Strand Size
16 x 30AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.82mm²
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):3.4019