列印頁面
產品訊息
製造商產品編號1-338088-3
訂購代碼2399757
技術資料表
LAN CategoryCat3
Product Range-
SVHCNo SVHC (14-Jun-2023)
1-338088-3 的替代選擇
找到 1 個產品
產品總覽
The 1-338088-3 is a 8P8C 1-port Cat3 unshielded surface mount RJ45 Modular Jack with top entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
應用
Computers & Computer Peripherals, Communications & Networking
技術規格
LAN Category
Cat3
SVHC
No SVHC (14-Jun-2023)
Product Range
-
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002