列印頁面
產品訊息
製造商產品編號3-1634219-2
訂購代碼5081981
Product RangeAMPLIMITE HD-20
技術資料表
D Sub Connector TypeStandard
GenderPlug(檢視相關連接器)
Product RangeAMPLIMITE HD-20
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
3-1634219-2 的替代選擇
找到 4 個產品
產品總覽
The 3-1634219-2 is a 15-position standard D-sub Plug with gold-plated brass contacts, tin-plated steel shell and black thermoplastic (UL94V-0) housing. Solder contact termination. Board locks with 4-40 female screw locks.
- 3A Current rating
- 1000MΩ Insulation resistance
- 500VDC/2 minutes Dielectric voltage
- Straight PCB mounting
應用
Computers & Computer Peripherals
技術規格
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.01

