2. Connectors
                                                                                                  3. Pin Headers
                                                                                                  列印頁面

                                                                                                  5-103168-1

                                                                                                  Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TE CONNECTIVITY - AMP 5-103168-1
                                                                                                  製造商TE CONNECTIVITY - AMP
                                                                                                  製造商產品編號5-103168-1
                                                                                                  訂購代碼1056056
                                                                                                  Product RangeAMPMODU Mod II
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  製造商TE CONNECTIVITY - AMP
                                                                                                  製造商產品編號5-103168-1
                                                                                                  訂購代碼1056056
                                                                                                  Product RangeAMPMODU Mod II
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Connector SystemsWire-to-Board
                                                                                                  Pitch Spacing2.54mm
                                                                                                  No. of Rows2Rows
                                                                                                  No. of Contacts6Contacts
                                                                                                  Contact Termination TypeThrough Hole Straight
                                                                                                  Product RangeAMPMODU Mod II
                                                                                                  Connector ShroudShrouded
                                                                                                  Contact MaterialPhosphor Bronze
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector TypePCB Header

                                                                                                  5-103168-1 的替代選擇

                                                                                                  找到 3 個產品

                                                                                                  產品總覽

                                                                                                  The 5-103168-1 is a 6-position 2-row vertical shrouded Standard Profile Header with gold-plated phosphor bronze pin contacts and black thermoplastic 4-sided housing. The plug supports through-hole PCB mounting style and detent windows mating connector lock type. It is applicable to printed circuit board. Can be used for feed-to and feed-thru applications.

                                                                                                  • With contact protection
                                                                                                  • Square contact shape
                                                                                                  • Polarization mating alignment

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Connector Systems

                                                                                                  Wire-to-Board

                                                                                                  No. of Rows

                                                                                                  2Rows

                                                                                                  Contact Termination Type

                                                                                                  Through Hole Straight

                                                                                                  Connector Shroud

                                                                                                  Shrouded

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  No. of Contacts

                                                                                                  6Contacts

                                                                                                  Product Range

                                                                                                  AMPMODU Mod II

                                                                                                  Contact Material

                                                                                                  Phosphor Bronze

                                                                                                  Connector Type

                                                                                                  PCB Header

                                                                                                  技術文件 (5)

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366930
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001134