列印頁面
无库存
產品訊息
製造商AMPHENOL LTW
製造商產品編號8-03PMMS-SH7001
訂購代碼3372914
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions3 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5A
Voltage Rating500V
SVHCTo Be Advised
技術規格
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
5A
SVHC
To Be Advised
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
Voltage Rating
500V
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.042