列印頁面
ACC06A14S-A7S-025
Circular Connector, ACC Series, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Crimp Socket
38 有存貨
在 7 個工作日後配送(供應商直送)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,153.400 |
價格Each
最少: 1
多項: 1
NT$1,153.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ACC06A14S-A7S-025复制
訂購代碼1938173
Product RangeACC Series
技術資料表
Product RangeACC Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement14SA-7
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBlack Zinc Cobalt
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (17-Dec-2014)
產品總覽
The ACC06A14S-A7S-025 from Amphenol is AC series, MIL-DTL-5015 series equivalent straight plug with 7 contacts. The AC series threaded cylindrical connectors are designed for use in benign and harsh environments. These low cost rugged connectors with fine threaded coupling have resilient inserts with outstanding moisture barrier, high dielectric strength and high resistance to vibration. AC series connectors are sealed to withstand moisture, condensation, vibration and flash-over. These connectors are perfect for widely diverse applications.
- High reliability
- Alternate insert positioning
- Single key/keyway shell polarization
- Operating temperature range from -55°C to +125°C
- Minimum mating life of 100 cycles and salt spray of 48hour
- Insulation resistance is 5000Mohm at 25°C
- Resilient neoprene insulator, rear seal grommet provide a liquid tight assembly
- Aluminium alloy body material with black zinc cobalt plating
- Copper alloy crimp socket contacts with silver plating
應用
Commercial, Industrial
技術規格
Product Range
ACC Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
14SA-7
Connector Body Plating
Black Zinc Cobalt
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
No SVHC (17-Dec-2014)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001

