列印頁面
1 有存貨
9 即日起您可預購補貨
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$984.930 |
價格Each
最少: 1
多項: 1
NT$984.93
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ADA4861-3YR-EBZ复制
製造商標準前置時間52 週
訂購代碼5133303
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4861-3YRZ
Kit Application TypeAmplifier
Application Sub TypeTriple Operational Amplifier
Kit ContentsEvaluation Board ADA4861-3YRZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
ADA4861-3YR-EBZ is an evaluation board designed to help users evaluate the ADA4861-3. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- No components or amplifiers soldered to the board
技術規格
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADA4861-3YRZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADA4861-3YRZ
Application Sub Type
Triple Operational Amplifier
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001

