需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$244.680 |
| 10+ | NT$164.380 |
| 96+ | NT$120.340 |
| 192+ | NT$111.210 |
| 288+ | NT$106.570 |
| 576+ | NT$102.930 |
產品訊息
產品總覽
ADG4613 is a power-off protection ±5V, +12V, quad SPST switch. It contains four independent single pole/single-throw (SPST) switch. This has two switches with digital control logic similar to that of the ADG4612; the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The ADG4613 exhibits break-before-make switching action for use in multiplexer applications. When no power supplies are present, the switch remains in the off condition, and the switch inputs are high impedance inputs, ensuring that no current flows, which can damage the switch or downstream circuitry. Applications include hot swap applications, data acquisition systems, battery-powered systems, automatic test equipment, communication systems, relay replacement.
- Power-off protection, switch guaranteed off with no power supplies present
- Inputs are high impedance with no power, switch turns off when input <gt/> VDD + VT
- Overvoltage protection up to 16V, PSS robust
- Negative signal capability passes signals down to -5.5V
- 5.2ohm typical on resistance (25°C, VS = ±4.5V, IS = -10mA, VDD = +5V ± 10%)
- 1.4ohm typical on-resistance flatness (VS = ±4.5V, IS = -10mA)
- Dual supply range from -5.5 to +10.5V (-40 to +105°C, VDD to VSS = 16V, GND = 0V)
- Single supply range from 0 to 16V (VDD to VSS = 16V, GND = 0V, VSS = 0V)
- 3V logic compatible inputs, rail-to-rail operation
- 16 lead TSSOP package, operating temperature range from -40°C to +105°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Analogue Switch
6.1ohm
TSSOP
4Channels
6.1ohm
-
Surface Mount
105°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
3V to 12V, ± 3V to ± 5.5V
16Pins
4.5ohm
SPST
Parallel
-40°C
-
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證